VishayNTHS0603N02N1002JETermistores
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.84%/K | |
| 8 | |
| 5 to 15 | |
| 3486 | |
| 3400 to 3600 | |
| ±3% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this NTHS0603N02N1002JE thermistor developed by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

