| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 190 |
| Maximum Clamping Voltage (V) | 274 |
| Maximum Reverse Stand-Off Voltage (V) | 171 |
| Maximum Peak Pulse Current (A) | 5.5 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 5.21(Max) |
| Mounting | Through Hole |
| Package Length | 9.52(Max) |
| PCB changed | 2 |
| Pin Count | 2 |