Un 50-75% de rebaja
VishayNTCS0805E3683FXTTermistores
Thermistor NTC 68K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.53%/K | |
| 10 | |
| 5 to 15 | |
| 4100 | |
| 4100 to 4300 | |
| ±1% | |
| -55 | |
| 150 | |
| 68000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 210 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This NTCS0805E3683FXT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

