Un 25-50% de rebaja

VishayNTCS0805E3153FMTTermistores

Thermistor NTC 15K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3700K -4.5 to -4 T/R Automotive AEC-Q200

Actively measure temperature with this NTCS0805E3153FMT thermistor from Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

4 piezas: Se puede enviar en 2 días

    Total$0.14Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Israel
         
      • Price: $0.1398
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Israel
      • In Stock: 4 piezas
      • Price: $0.1398

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.