VishayNTCS0402E3104FHTTermistores
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3950K -4.5 to -4 T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.35%/K | |
| 5 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 150 | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 70m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.0012 | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NTCS0402E3104FHT thermistor developed by Vishay will measure temperature. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

