VishayNTCLG100E2303JBTermistores
Thermistor NTC 30K Ohm 5% 2-Pin DO-35 Axial 3977K -4.5 to -4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 6 | |
| 5 to 15 | |
| 3977 | |
| 3850 to 4100 | |
| ±1.3% | |
| -40 | |
| 200 | |
| 30000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Bulk | |
| 1.8 | |
| 3.75 | |
| Axial | |
| Through Hole |
This NTCLG100E2303JB thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 200 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.75 mm long with a diameter of 1.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

