VishayNTCLE203E3473HB0Termistores
Thermistor NTC 47K Ohm 3% 2-Pin Radial 4090K -4.5 to -4 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.47%/K | |
| 13 | |
| 5 to 15 | |
| 4090 | |
| 3850 to 4100 | |
| ±1.5% | |
| -40 | |
| 125 | |
| 47000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Ceramic | |
| 2.54 | |
| 8(Max) | |
| Box | |
| 3.6(Max) | |
| 3(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
This NTCLE203E3473HB0 thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.6(Max) mm long, 8(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

