Un 10-25% de rebaja
VishayNTCLE203E3202HB0Termistores
Thermistor NTC 2K Ohm 3% 2-Pin Radial 3528K -4 to -3.5 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.87%/K | |
| 13 | |
| 5 to 15 | |
| 3528 | |
| 3400 to 3600 | |
| ±0.5% | |
| -40 | |
| 125 | |
| 2000 | |
| 1500 to 6000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Ceramic | |
| 2.54 | |
| 8(Max) | |
| Box | |
| 3.6(Max) | |
| 3(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
This NTCLE203E3202HB0 thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.6(Max) mm long, 8(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

