Un 10-25% de rebaja
VishayNTCLE100E3339JB0Termistores
Thermistor NTC 33 Ohm 5% 2-Pin Radial 3390K -4 to -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.76%/K | |
| 15 | |
| 15 to 40 | |
| 3390 | |
| 3250 to 3400 | |
| ±3% | |
| -40 | |
| 125 | |
| 33 | |
| 7 to 50 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 10(Max) | |
| Bulk | |
| 5(Max) | |
| 4(Max) | |
| 10(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this NTCLE100E3339JB0 thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

