VishayNTCLE100E3103HB0Termistores
Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 15 | |
| 15 to 40 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 500m | |
| Temperature Control|Temperature Compensation|Temperature Measurement|Temperature Sensing | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 0.3 | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| ±0.5 | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this NTCLE100E3103HB0 thermistor developed by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

