| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 15 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index (K) | 4000 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±2% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±3 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 26.4m |
| Application | Temperature Detection of Refrigerator|Vending Machine Compartment |
| Packaging | Box |
| Product Length (mm) | 14.7 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 24 |
| Construction | Wire |
| Mounting | Screw Mount |