| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 1.5 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3984 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±0.5% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 1000VAC |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±2 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 100 |
| Terminal Pitch (mm) | 1.5 |
| Seated Plane Height (mm) | 11.5 |
| Packaging | Bag |
| Product Length (mm) | 5.5 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 11.5 |
| Construction | Wire |
| Mounting | Through Hole |