| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Yes |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant Range (s) | 4 |
| Sensitivity Index (K) | 3435 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 25000 to 120000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Product Diameter (mm) | 7.2 |
| Diameter Tolerance (mm) | 0.2 |
| Construction | Wire |
| Mounting | Screw Mount |