| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±15 | |
| 4 | |
| -55 to 175 | |
| 27.5 | |
| 100 | |
| 10 | |
| 82@10V | |
| 33@10V | |
| 33 | |
| 200 | |
| 1200@25V | |
| 90@25V | |
| 2 | |
| 345 | |
| 120000 | |
| 190 | |
| 72 | |
| 43 | |
| 14 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 70@10V | |
| 15 | |
| 80 | |
| 63.2 | |
| 1.8 | |
| 6 | |
| 70 | |
| 2.5 | |
| 2.8 | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9.15 |
| Package Length | 9.97 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Create an effective common drain amplifier using this NTB25P06T4G power MOSFET from ON Semiconductor. Its maximum power dissipation is 120000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This P channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

