Un 10-25% de rebaja
onsemiNSR01L30NXT5GRectifiers
Diode Schottky 0.1A 2-Pin DSN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.1 | |
| 4 | |
| 0.53 | |
| 3 | |
| 735 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.29(Max) mm |
| Package Width | 0.3 mm |
| Package Length | 0.6 mm |
| PCB changed | 2 |
| Supplier Package | DSN |
| 2 |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR01L30NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 735 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
