onsemiNSDEMP11XV6T1GRectifiers
Diode Small Signal Switching 80V 0.1A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Double Dual Common Anode | |
| 80 | |
| 0.1 | |
| 2 | |
| 1.2 | |
| 0.1@70V | |
| 250°C/W | |
| 3.5 | |
| 500 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a small signal switching diode NSDEMP11XV6T1G rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a double dual common anode configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

