onsemiNSBC143ZDXV6T1GBJT digital

Trans Digital BJT NPN 50V 0.1A 500mW 6-Pin SOT-563 T/R

Look no further than ON Semiconductor's NPN NSBC143ZDXV6T1G digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$0.07Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2036+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.0702

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.