NIC ComponentsNRWS221M63V10X16TBFCapacitor de aluminio
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.52A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.22@20°C@100kHz | |
| 0.52 | |
| 415.8@1Min|138.6@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 16(Max) | |
| 0.6 |
Choose this electrolytic NRWS221M63V10X16TBF aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRWS221M63V10X16TBF aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. Its leakage current is 415.8@1Min|138.6@2Min μA. This product is 16(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

