NIC ComponentsNRWS102M35V12.5X20TBFCapacitor de aluminio
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.9A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.11@20°C@100kHz | |
| 0.9 | |
| 1050@1Min|350@2Min | |
| 2000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic NRWS102M35V12.5X20TBF aluminum capacitor from NIC Components. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF. The NRWS102M35V12.5X20TBF aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1050@1Min|350@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

