NIC ComponentsNRSZ470M50V6.3X11FCapacitor de aluminio
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.22A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.43@20°C@100kHz|0.86@-10°C@100kHz | |
| 0.22 | |
| 70.5@1Min|23.5@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRSZ470M50V6.3X11F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 23.5 μA. The NRSZ470M50V6.3X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

