Reduced Price
NIC ComponentsNRSZ331M6.3V6.3X11TBFCapacitor de aluminio
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 2000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| Very Low | |
| 0.22@20°C@100kHz|0.44@-10°C@100kHz | |
| 0.3 | |
| 62.37@1Min|20.79@2Min | |
| 2000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 6.3 | |
| 11 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic NRSZ331M6.3V6.3X11TBF aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. Its capacitance value is 330uF. It has a tolerance of 20%. Its leakage current is 20.8 μA. The NRSZ331M6.3V6.3X11TBF aluminum electrolytic capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

