Reduced Price

NIC ComponentsNRSZ181M16V6.3X11TBSTFCapacitor de aluminio

Cap Aluminum Lytic 180uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 2000h 105°C Tape and Box

This electrolytic NRSZ181M16V6.3X11TBSTF aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 180uF. The NRSZ181M16V6.3X11TBSTF aluminum electrolytic capacitor has a radial termination style. Its leakage current is 28.8 μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

7,185 piezas: Se puede enviar mañana

    Total$98.53Price for 2959

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 7,185 piezas
      • Price: $0.0333

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.