NIC ComponentsNRSS3R3M50V5X11FCapacitor de aluminio
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 60.3 Ohm 0.028A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 50VDC | |
| 60.3 | |
| Standard | |
| 0.028 | |
| 4.95@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRSS3R3M50V5X11F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The NRSS3R3M50V5X11F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 3.3uF. It has a tolerance of 20%. Its leakage current is 4.95@1Min|3@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

