NIC ComponentsNRSS332M50V18X35.5FCapacitor de aluminio
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 0.17 Ohm 2.2A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 50VDC | |
| 0.17 | |
| Standard | |
| 2.2 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic NRSS332M50V18X35.5F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 3300uF. Its leakage current is 4@1Min|3@2Min μA. This product is 35.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The NRSS332M50V18X35.5F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

