NIC ComponentsNRSNA6I4J430TRFRedes y matrices del resistor

Res Thick Film Array 43 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

If you're looking to conserve space in your circuit design, then this NRSNA6I4J430TRF resistor array from NIC Components will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 43 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. The NRSNA6I4J430TRF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.8 mm.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0088
    1. 5000+$0.0088
    2. 10000+$0.0086
    3. 20000+$0.0085
    4. 25000+$0.0084
    5. 30000+$0.0083
    6. 40000+$0.0082
    7. 50000+$0.0081
    8. 100000+$0.0080

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.