NIC ComponentsNRSNA4I4J510TRFRedes y matrices del resistor
Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 51 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Low Cost | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.4 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Pack multiple resistors into a single chip with this NRSNA4I4J510TRF resistor array from NIC Components. This product's 4 resistors have a value of 51 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. The NRSNA4I4J510TRF part has a convex termination style. This product is 2 mm long, 0.4 mm tall and 1 mm deep. It has a tolerance of 5%. This device is made with thick film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

