NIC ComponentsNRSNA4I4J473TRFRedes y matrices del resistor

Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

By combining multiple resistors into a single chip, the NRSNA4I4J473TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. This product's 4 resistors have a value of 47K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.4 mm tall and 1 mm deep. The NRSNA4I4J473TRF part has a convex termination style.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0078
    1. 10000+$0.0078
    2. 20000+$0.0076
    3. 40000+$0.0075
    4. 50000+$0.0074
    5. 60000+$0.0073
    6. 100000+$0.0072
    7. 150000+$0.0071

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.