Un 10-25% de rebaja
NIC ComponentsNRSNA4I4J220TRFRedes y matrices del resistor
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 22 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Low Cost | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.4 | |
| ±0.1 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Use this NRSNA4I4J220TRF resistor array from NIC Components to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 22 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. The NRSNA4I4J220TRF part has a convex termination style. This device is made with thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.4 mm tall and 1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

