NIC ComponentsNRSNA4I2J360TRFRedes y matrices del resistor
Res Thick Film Array 36 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 36 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.67 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.3 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the NRSNA4I2J360TRF resistor array, developed by NIC Components. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±250 ppm/°C. This product's 2 resistors have a value of 36 Ohm. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.3 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The NRSNA4I2J360TRF part has a convex termination style. This product's terminal pitch is 0.67 mm. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

