Reduced Price
NIC ComponentsNRSNA4I2J220TRFRedes y matrices del resistor
Res Thick Film Array 22 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 22 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.67 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.3 | |
| Surface Mount |
By combining multiple resistors into a single chip, the NRSNA4I2J220TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 22 Ohm. It has 4 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.67 mm. The NRSNA4I2J220TRF part has a convex termination style. This product is 1 mm long, 0.3 mm tall and 1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

