Reduced Price

NIC ComponentsNRSN06I4J750TRFRedes y matrices del resistor

Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Use this NRSN06I4J750TRF resistor array from NIC Components to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 75 Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. The NRSN06I4J750TRF part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

3,800 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1421+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3,800 piezas
      • Price: $0.0083

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.