NIC ComponentsNRSN04I4J272TRFRedes y matrices del resistor

Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

If you're looking to conserve space in your circuit design, then this NRSN04I4J272TRF resistor array from NIC Components will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.7K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The NRSN04I4J272TRF part has a concave termination style. This product is 2 mm long, 0.4 mm tall and 1 mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0072
    1. 10000+$0.0072
    2. 20000+$0.0071
    3. 40000+$0.0070
    4. 60000+$0.0068
    5. 120000+$0.0067
    6. 150000+$0.0066

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.