NIC ComponentsNRSN04I4J220TRFRedes y matrices del resistor
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 22 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0804 | |
| 0402 | |
| Concave | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.4 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? NIC Components brings you their NRSN04I4J220TRF resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The NRSN04I4J220TRF part has a concave termination style. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.4 mm tall and 1 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

