Reduced Price

NIC ComponentsNRSN04I4J102TRFRedes y matrices del resistor

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

By combining multiple resistors into a single chip, the NRSN04I4J102TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 1K Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The NRSN04I4J102TRF part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0143
    1. 10000+$0.0143
    2. 20000+$0.0140
    3. 40000+$0.0139
    4. 50000+$0.0137
    5. 60000+$0.0135
    6. 100000+$0.0134
    7. 120000+$0.0132
    8. 150000+$0.0131

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.