Reduced Price
NIC ComponentsNRSG681M16V8X20FCapacitor de aluminio
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1.25A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| Ultra Low | |
| 0.041@20°C@100kHz | |
| 1.25 | |
| 108.8@2Min | |
| 3000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRSG681M16V8X20F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. The NRSG681M16V8X20F aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

