Reduced Price
NIC ComponentsNRSG392M16V16X25FCapacitor de aluminio
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3.46A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 16VDC | |
| Ultra Low | |
| 0.016@20°C@100kHz | |
| 3.46 | |
| 624@2Min | |
| 5000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25(Max) | |
| 0.8 |
Using this electrolytic NRSG392M16V16X25F aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSG392M16V16X25F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 25(Max) mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its capacitance value is 3900uF. Its leakage current is 624@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

