Reduced Price
NIC ComponentsNRLRW221M450V30X35SFCapacitor de aluminio
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1.508 Ohm 1.12A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 450VDC | |
| 1.508 | |
| Low | |
| 1.12 | |
| 943.93@5Min | |
| 3000 | |
| Polar | |
| High Density Design|High Ripple Current|Long Life|Low Profile | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 35 |
Using this electrolytic NRLRW221M450V30X35SF aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRLRW221M450V30X35SF aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 30 mm. This part has a pitch of 10 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

