Neutrik GroupNRJ6HH-1Conector de audio y video
Conn 1/4" Stereo Jack F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1/4" Stereo Jack | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3/Contact | |
| 1000 | |
| 10 | |
| -25 | |
| 70 | |
| 15.75 | |
| 33.2 | |
| 12.7 | |
| Through Hole | |
| Polyamide 6/6 | |
| Silver | |
| Bronze |
Make a secure connection for your applications' sound with the 1/4\" stereo jack NRJ6HH-1 audio and video connector from Neutrik® USA Inc.. This F connector's 6 contacts that are made out of bronze and plated with silver. It has a right angle body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 3 A/contact. NRJ6HH-1 is housed in polyamide 6/6. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C. Its 6 terminals use the solder termination method. This product is 15.75 mm long, 12.7 mm tall and 33.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

