Reduced Price
NIC ComponentsNRGB330M63V6.3X11TBFCapacitor de aluminio
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 5mm 8.54 Ohm 0.17A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 63VDC | |
| 8.54 | |
| Standard | |
| 0.17 | |
| 20.79@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Using this electrolytic NRGB330M63V6.3X11TBF aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 20.79@2Min μA. The NRGB330M63V6.3X11TBF aluminum electrolytic capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

