Reduced Price
NIC ComponentsNRE-WY102M50V16X31.5FCapacitor de aluminio
Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2.18A 4000h 130°C Tape and Box
| Compliant | |
| EAR99 | |
| NRND | |
| NRE-WY102M50V16X31.5F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Standard | |
| 0.037@20°C@100kHz | |
| 2.18 | |
| 500@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 130 | |
| Tape and Box | |
| 16 | |
| 31.5 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRE-WY102M50V16X31.5F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 130 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. The NRE-WY102M50V16X31.5F aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 500@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

