Reduced Price
NIC ComponentsNRE-HL331M25V10X12.5FCapacitor de aluminio
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.08 Ohm 0.865A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.08 | |
| Low | |
| 0.08@20°C@100kHz|0.32@-10°C@100kHz | |
| 0.865 | |
| 3@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic NRE-HL331M25V10X12.5F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. The NRE-HL331M25V10X12.5F aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

