NIC ComponentsNRC50J514TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 510K Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC50J514TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 510K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0262
    1. 4000+$0.0262
    2. 8000+$0.0257
    3. 20000+$0.0254
    4. 24000+$0.0252
    5. 40000+$0.0247
    6. 60000+$0.0245
    7. 100000+$0.0243
    8. 120000+$0.0240

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.