Reduced Price

NIC ComponentsNRC50J200TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC50J200TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 20 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5,930 piezas: Se puede enviar en 2 días

    Total$0.02Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1430+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Japón
         
      • Price: $0.021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1430+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Japón
      • In Stock: 1,930 piezas
      • Price: $0.021
    • (4000)

      Se puede enviar en 2 días

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      2403+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Japón
      • In Stock: 4,000 piezas
      • Price: $0.0208

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.