Un 10-25% de rebaja

NIC ComponentsNRC10F5620TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 562 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10F5620TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 562 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

11,879 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1640+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1640+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,879 piezas
      • Price: $0.0026
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2047+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,000 piezas
      • Price: $0.0025

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.