Un 10-25% de rebaja

NIC ComponentsNRC04J222TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 2.2K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC04J222TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 2.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

30,000 piezas: Se puede enviar en 2 días

    Total$17.00Price for 10000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2445+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 30,000 piezas
      • Price: $0.0017

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.