Un 10-25% de rebaja

NIC ComponentsNRC04J152TRFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 1.5K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC04J152TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 1.5K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Total en Stock: 3,885 piezas

Quantity Increments of 1 Minimum 73885
  • Date Code:
    2046+
    Manufacturer Lead Time:
    20 semanas
    Country Of origin:
    Taiwán
    • Price: $0.0007
    1. 25+$0.0007

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.