KOA CorporationNPO0603HTTD5R6CCapacitor cerámico multicapa
Cap Ceramic 5.6pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 5.6pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.81 X 0.9 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.81 | |
| 0.9(Max) |
You can use multiple capacitors of different parameters choosing this NPO0603HTTD5R6C multilayer ceramic capacitor from KOA Speer Electronics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 5.6pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
