Reduced Price
NIC ComponentsNPIS84LS220MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.1A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 2.1 | |
| 2.4 | |
| 0.09 | |
| 9.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.2 |
This power NPIS84LS220MTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9.5M Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 69m(Typ) Ohm. This product is 8.3 mm long, 4.2 mm tall and 8.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

