Un 10-25% de rebaja
NIC ComponentsNPIS63LS2R2YTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 4.09A 0.015Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 4.09 | |
| 5.1 | |
| 0.015 | |
| 48M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2.8 |
This power NPIS63LS2R2YTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 56M Hz. This SMD inductor has a maximum DC current of 4.09 A with a maximum resistance of 15m(Typ) Ohm. It has an inductance of 2.2u H. This product is 6.3 mm long, 2.8 mm tall and 6.3 mm deep. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

