Reduced Price

NIC ComponentsNPIS63LS150MTRFMontaje superficial de inductores

Inductor Power Shielded Wirewound 15uH 20% 100KHz 1.45A 0.163Ohm DCR 2424 T/R

Use this power NPIS63LS150MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.3 mm long, 2.8 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 125m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 15u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M Hz.

Import TariffMay apply to this part

1,000 piezas: Se puede enviar mañana

    Total$98.47Price for 824

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.1195

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.